There are no models available for this part yet.
Overview of RK73H2AT1780F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2AT1780F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 17347 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 178 Ohm, 150V, 1±%, 0805 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Resistor, Thick Film, 178 Ohm, 150V, 1±%, 0805 Case Size | 1781 |
|
$0.0105 / $0.1050 | Buy Now | ||
Quest Components | Resistor, Thick Film, 178 Ohm, 150V, 1±%, 0805 Case Size | 1781 |
|
$0.0105 / $0.1050 | Buy Now |
CAD Models for RK73H2AT1780F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2AT1780F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
178 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2AT1780F
This table gives cross-reference parts and alternative options found for RK73H2AT1780F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT1780F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTE1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1780F vs RK73H2ALTE1780F |
AC0805FR-7W178RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AT1780F vs AC0805FR-7W178RL |
FPF05FW-1780 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AT1780F vs FPF05FW-1780 |
RAF05K1780FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT1780F vs RAF05K1780FBG |
RK73H2AGBK1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1780F vs RK73H2AGBK1780F |
RAF05K1780FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT1780F vs RAF05K1780FTL |
RK73H2AGTE1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1780F vs RK73H2AGTE1780F |
RK73H2AGTP1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1780F vs RK73H2AGTP1780F |
RK73H2ARTTDD1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AT1780F vs RK73H2ARTTDD1780F |
RAF05K1780FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT1780F vs RAF05K1780FT |