Part Details for RK73H2AT1913F by KOA Speer Electronics Inc
Overview of RK73H2AT1913F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT1913F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 191K Ohm, 150V, 1±%, 0805 Case Size | 3468 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 191K Ohm, 150V, 1±%, 0805 Case Size | 3367 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 191K Ohm, 150V, 1±%, 0805 Case Size | 3367 |
|
$0.0105 / $0.1050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
Buy Now |
Part Details for RK73H2AT1913F
RK73H2AT1913F CAD Models
RK73H2AT1913F Part Data Attributes
|
RK73H2AT1913F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT1913F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT1913F
This table gives cross-reference parts and alternative options found for RK73H2AT1913F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT1913F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10FT1913 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AT1913F vs RMH10FT1913 |
NRCW10F1913TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2AT1913F vs NRCW10F1913TRF |
CR201913FB | Fixed Resistor, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AT1913F vs CR201913FB |
CR0805F191KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT1913F vs CR0805F191KP100.25W |
RAF05K1913FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT1913F vs RAF05K1913FTL |
RAF05K1913FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT1913F vs RAF05K1913FCG |
RMCS0805FT191K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AT1913F vs RMCS0805FT191K-HP |
CR1/101913FB | Fixed Resistor, 0.1W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AT1913F vs CR1/101913FB |
CR0805F191KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT1913F vs CR0805F191KP050.25W |
RMH10R-191K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AT1913F vs RMH10R-191K-F |