Part Details for RK73H2AT25R5F by KOA Speer Electronics Inc
Overview of RK73H2AT25R5F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT25R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3722 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 25.5 Ohm, 150V, 1±%, 0805 Case Size | 3976 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 25.5 Ohm, 150V, 1±%, 0805 Case Size | 2883 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 25.5 Ohm, 150V, 1±%, 0805 Case Size | 1580 |
|
$0.7611 / $2.1745 | Buy Now |
Part Details for RK73H2AT25R5F
RK73H2AT25R5F CAD Models
RK73H2AT25R5F Part Data Attributes
|
RK73H2AT25R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT25R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT25R5F
This table gives cross-reference parts and alternative options found for RK73H2AT25R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT25R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTE25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT25R5F vs RK73H2ALTE25R5F |
RK73H2ARTTE25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AT25R5F vs RK73H2ARTTE25R5F |
RAF05K25R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT25R5F vs RAF05K25R5FT |
RK73H2ALTD25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT25R5F vs RK73H2ALTD25R5F |
CRM0805AFX-25R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AT25R5F vs CRM0805AFX-25R5ELF |
AC0805FR-3W25R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AT25R5F vs AC0805FR-3W25R5L |
MR08X25R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AT25R5F vs MR08X25R5FBL |
RAS10FTN25R5 | Fixed Resistor, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AT25R5F vs RAS10FTN25R5 |
CR-05FPA--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AT25R5F vs CR-05FPA--25R5 |
CR0805F25R5P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT25R5F vs CR0805F25R5P050.25W |