Part Details for RK73H2AT3161F by KOA Speer Electronics Inc
Overview of RK73H2AT3161F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT3161F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7829 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 3.16K Ohm, 150V, 1±%, 0805 Case Size | 6263 |
|
$0.0560 / $0.2800 | Buy Now |
Part Details for RK73H2AT3161F
RK73H2AT3161F CAD Models
RK73H2AT3161F Part Data Attributes
|
RK73H2AT3161F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT3161F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT3161F
This table gives cross-reference parts and alternative options found for RK73H2AT3161F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT3161F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FW-3161 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AT3161F vs FPF05FW-3161 |
FPF05FT-3161 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AT3161F vs FPF05FT-3161 |
AC0805FR-7W3K16L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AT3161F vs AC0805FR-7W3K16L |
CR-05FPF--3K16 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AT3161F vs CR-05FPF--3K16 |
CR203161FV | RESISTOR, 0.125W, 1%, 100ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AT3161F vs CR203161FV |
RK73H2AGBK3161F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT3161F vs RK73H2AGBK3161F |
CRM0805AFX-3161ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AT3161F vs CRM0805AFX-3161ELF |
MR08X3161FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AT3161F vs MR08X3161FQL |
RK73H2AGTED3161F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT3161F vs RK73H2AGTED3161F |
CPW21-3161-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2AT3161F vs CPW21-3161-FL |