Part Details for RK73H2AT9092F by KOA Speer Electronics Inc
Overview of RK73H2AT9092F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT9092F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 90.9K Ohm, 150V, 1±%, 0805 Case Size | 3152 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 90.9K Ohm, 150V, 1±%, 0805 Case Size | 4000 |
|
$0.0060 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Thick Film, 90.9K Ohm, 150V, 1±%, 0805 Case Size | 2560 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 90.9K Ohm, 150V, 1±%, 0805 Case Size | 6603 |
|
$0.0150 / $0.0750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7229 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H2AT9092F
RK73H2AT9092F CAD Models
RK73H2AT9092F Part Data Attributes:
|
RK73H2AT9092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT9092F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT9092F
This table gives cross-reference parts and alternative options found for RK73H2AT9092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT9092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X9092FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AT9092F vs MR08X9092FTL |
WF08P9092FTL | Fixed Resistor, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AT9092F vs WF08P9092FTL |
RAF05K9092FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT9092F vs RAF05K9092FBL |
CR209092FB | Fixed Resistor, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AT9092F vs CR209092FB |
RK73H2AGTED9092F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT9092F vs RK73H2AGTED9092F |
RAF05K9092FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT9092F vs RAF05K9092FTL |
FPF05FT-9092 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AT9092F vs FPF05FT-9092 |
RMCS0805FT90K9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AT9092F vs RMCS0805FT90K9-HP |
NRCW10F9092TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2AT9092F vs NRCW10F9092TRF |
RAF05K9092FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT9092F vs RAF05K9092FCG |