-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1101FCT-ND
|
DigiKey | RES 1.1K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22678 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1101F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.1K OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V36:1790_06797087
|
Arrow Electronics | Res Thick Film 0805 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2218 | Americas - 5000 |
|
$0.0038 / $0.0047 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 23378 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1100 ohm, SURFACE MOUNT, 0805 | 3794 |
|
$0.0117 / $0.0585 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1100 ohm, SURFACE MOUNT, 0805 | 18702 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RK73H2ATTD1101F
|
TTI | Thick Film Resistors - SMD 1/4W 1.1K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0042 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FW-1101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1101F vs FPF05FW-1101 |
RK73H2AGTED1101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1101F vs RK73H2AGTED1101F |
NRCW10F1101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD1101F vs NRCW10F1101TRF |
RAF05K1101FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1101F vs RAF05K1101FB |
CR0805F1K1P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1101F vs CR0805F1K1P100.25W |
RAF05K112FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1101F vs RAF05K112FCG |
CR-05FPF---1K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1101F vs CR-05FPF---1K1 |
RAF05K1101FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1101F vs RAF05K1101FTG |
CR0805F1K1D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1101F vs CR0805F1K1D500.25W |
CR0805F1K1P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1101F vs CR0805F1K1P050.25W |