Part Details for RK73H2ATTD1103F. by KOA Speer Electronics Inc
Overview of RK73H2ATTD1103F. by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1103F.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1098
|
Newark | Res, 110K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1103F. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4218 |
|
$0.0110 / $0.0460 | Buy Now |
DISTI #
3548782
|
element14 Asia-Pacific | RES, 110K, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4218 |
|
$0.0037 / $0.0192 | Buy Now |
DISTI #
3548782RL
|
element14 Asia-Pacific | RES, 110K, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4218 |
|
$0.0037 / $0.0089 | Buy Now |
DISTI #
3548782
|
Farnell | RES, 110K, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Cut Tape | 4218 |
|
$0.0036 / $0.0215 | Buy Now |
DISTI #
3548782RL
|
Farnell | RES, 110K, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 6 Days Container: Reel | 4218 |
|
$0.0036 / $0.0105 | Buy Now |