Part Details for RK73H2ATTD1371D by KOA Speer Electronics Inc
Overview of RK73H2ATTD1371D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1371D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1371DCT-ND
|
DigiKey | RES 1.37K OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0265 / $0.0477 | Buy Now |
DISTI #
660-RK73H2ATTD1371D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 3220 |
|
$0.0260 / $0.2800 | Buy Now |
Part Details for RK73H2ATTD1371D
RK73H2ATTD1371D CAD Models
RK73H2ATTD1371D Part Data Attributes
|
RK73H2ATTD1371D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1371D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1371D
This table gives cross-reference parts and alternative options found for RK73H2ATTD1371D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1371D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTED1371D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1371D vs RK73H2ATTED1371D |
RK73H2ARTTED1371D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1371D vs RK73H2ARTTED1371D |
RK73H2AGTDD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1371D vs RK73H2AGTDD1371D |
RK73H2ATTDD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1371D vs RK73H2ATTDD1371D |
CR0805D1K37P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1371D vs CR0805D1K37P050.25W |
RMH10R-1K37-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD1371D vs RMH10R-1K37-D |
RAF05K1371DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1371D vs RAF05K1371DB |
RPC0805DT1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD1371D vs RPC0805DT1K37 |
RAF05K1371DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1371D vs RAF05K1371DT |
RAF05K1371DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1371D vs RAF05K1371DTL |