Part Details for RK73H2ATTD1623F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1623F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1623F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1181
|
Newark | Res, 162K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1623F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD1623FCT-ND
|
DigiKey | RES 162K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17319 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1623F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 162K OHM 1% RoHS: Compliant | 18824 |
|
$0.0040 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 162K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 2484 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 162K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5704 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
RK73H2ATTD1623F
|
TTI | Thick Film Resistors - SMD 1/4W 162K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
Part Details for RK73H2ATTD1623F
RK73H2ATTD1623F CAD Models
RK73H2ATTD1623F Part Data Attributes
|
RK73H2ATTD1623F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1623F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1623F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1623F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1623F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K1623FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1623F vs RAF05K1623FTG |
RAF05K1623FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1623F vs RAF05K1623FB |
RK73H2ARTBK1623F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD1623F vs RK73H2ARTBK1623F |
FPF05FW-1623 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1623F vs FPF05FW-1623 |
NRCW10F1623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD1623F vs NRCW10F1623TRF |
RMH10FT1623 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD1623F vs RMH10FT1623 |
AC0805FR-7W162KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1623F vs AC0805FR-7W162KL |
MR08X1623FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1623F vs MR08X1623FQL |
RAF05K1623FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1623F vs RAF05K1623FT |
CR0805F162KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1623F vs CR0805F162KP200.25W |