RK73H2ATTD1801F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RK73H2ATTD1801F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2ATTD1801F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73H2ATTD1801FCT-ND
DigiKey RES 1.8K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24304
In Stock
  • 1 $0.1000
  • 10 $0.0270
  • 50 $0.0172
  • 100 $0.0144
  • 500 $0.0099
  • 1,000 $0.0086
  • 5,000 $0.0063
  • 10,000 $0.0056
  • 25,000 $0.0049
  • 35,000 $0.0047
  • 50,000 $0.0044
  • 125,000 $0.0040
$0.0040 / $0.1000 Buy Now
DISTI # 660-RK73H2ATTD1801F
Mouser Electronics Thick Film Resistors - SMD 1/4W 1.8K OHM 1% RoHS: Compliant 17614
  • 1 $0.1000
  • 10 $0.0180
  • 100 $0.0100
  • 1,000 $0.0070
  • 5,000 $0.0050
  • 10,000 $0.0040
$0.0040 / $0.1000 Buy Now
DISTI # 83630965
Verical Res Thick Film 0805 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2411 Americas - 30000
  • 30,000 $0.0035
  • 125,000 $0.0034
$0.0034 / $0.0035 Buy Now
DISTI # 81436680
Verical Res Thick Film 0805 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4630 Package Multiple: 1 Date Code: 2311 Americas - 19700
  • 4,630 $0.0067
  • 7,353 $0.0042
  • 10,000 $0.0040
$0.0040 / $0.0067 Buy Now
DISTI # 66977596
Verical Res Thick Film 0805 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4400 Package Multiple: 1 Date Code: 2301 Americas - 4400
  • 4,400 $0.0035
$0.0035 Buy Now
Bristol Electronics   Min Qty: 178 10000
  • 178 $0.0281
  • 535 $0.0187
  • 1,873 $0.0047
$0.0047 / $0.0281 Buy Now
Bristol Electronics   4920
RFQ
Quest Components Resistor, Metal Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 8000
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0038
$0.0038 / $0.0375 Buy Now
Quest Components Resistor, Metal Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 8000
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
Quest Components Resistor, Metal Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 3936
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components Resistor, Metal Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 3500
  • 1 $0.0232
  • 217 $0.0145
  • 1,380 $0.0087
$0.0087 / $0.0232 Buy Now
Quest Components Resistor, Metal Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 74
  • 1 $0.0450
$0.0450 Buy Now
DISTI # RK73H2ATTD1801F
TTI Thick Film Resistors - SMD 1/4W 1.8K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0040
  • 50,000 $0.0039
  • 125,000 $0.0038
$0.0038 / $0.0040 Buy Now
DISTI # SMC-RK73H2ATTD1801F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 464284
RFQ
DISTI # SMC-RK73H2ATTD1801F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180702 5000
RFQ
DISTI # C1S413111942675
Chip1Stop Surface Mount Resistor 35000
  • 5,000 $0.0045
  • 20,000 $0.0039
$0.0039 / $0.0045 Buy Now
DISTI # C1S413110886327
Chip1Stop Res Thick Film 0805 1.8K Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 20000
  • 5,000 $0.0036
$0.0036 Buy Now
DISTI # C1S413110886336
Chip1Stop Res Thick Film 0805 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 19700
  • 200 $0.0083
  • 500 $0.0081
  • 1,000 $0.0058
  • 2,000 $0.0054
  • 5,000 $0.0034
  • 10,000 $0.0032
$0.0032 / $0.0083 Buy Now

CAD Models for RK73H2ATTD1801F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2ATTD1801F by KOA Speer Electronics Inc

RK73H2ATTD1801F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ATTD1801F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RK73H2ATTD1801F

This table gives cross-reference parts and alternative options found for RK73H2ATTD1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0805FR-7W1K8L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ATTD1801F vs AC0805FR-7W1K8L
FPS05FT-1801 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73H2ATTD1801F vs FPS05FT-1801
CRM0805-FX-1801ELF Fixed Resistor, Thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RK73H2ATTD1801F vs CRM0805-FX-1801ELF
RK73H2ATTP1801F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1801F vs RK73H2ATTP1801F
RK73H2ALTP1801F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1801F vs RK73H2ALTP1801F
RK73H2ARTTP1801F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1801F vs RK73H2ARTTP1801F
RMH10FT1801 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd RK73H2ATTD1801F vs RMH10FT1801
NRCW10F1801TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RK73H2ATTD1801F vs NRCW10F1801TRF
RAF05K182FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ATTD1801F vs RAF05K182FT
RK73H2AXTD1801F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1801F vs RK73H2AXTD1801F

Related Parts for RK73H2ATTD1801F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ATTD1801F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ATTD1801F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ATTD1801F would you like to use for your alert(s)?
  • Please alert me when RK73H2ATTD1801F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ATTD1801F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ATTD1801F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ATTD1801F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ATTD1801F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ATTD1801F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: