Part Details for RK73H2ATTD1802F. by KOA Speer Electronics Inc
Overview of RK73H2ATTD1802F. by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1802F.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1206
|
Newark | Res, 18K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1802F. RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22655 |
|
$0.0110 / $0.0460 | Buy Now |