Part Details for RK73H2ATTD1912F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1912F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1912F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1912FCT-ND
|
DigiKey | RES 19.1K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1709 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1912F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 19.1K OHM 1% RoHS: Compliant | 11490 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 8330 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 19.1K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 8785 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 19.1K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 6664 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 19.1K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5000 |
|
$0.0069 / $0.0184 | Buy Now |
DISTI #
RK73H2ATTD1912F
|
TTI | Thick Film Resistors - SMD 1/4W 19.1K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0039 / $0.0059 | Buy Now |
DISTI #
C1S413110589743
|
Chip1Stop | Res Thick Film 0805 19.1K Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4760 |
|
$0.0027 | Buy Now |
DISTI #
C1S413111581173
|
Chip1Stop | Res Thick Film 0805 19.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 11 |
|
$0.0043 | Buy Now |
Part Details for RK73H2ATTD1912F
RK73H2ATTD1912F CAD Models
RK73H2ATTD1912F Part Data Attributes
|
RK73H2ATTD1912F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1912F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1912F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1912F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1912F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805AFX-1912ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD1912F vs CRM0805AFX-1912ELF |
RK73H2AXTP1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1912F vs RK73H2AXTP1912F |
RK73H2AGTDD1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1912F vs RK73H2AGTDD1912F |
RK73H2ARTTED1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1912F vs RK73H2ARTTED1912F |
RPC0805FT19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1912F vs RPC0805FT19K1 |
RK73H2ARTTE1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1912F vs RK73H2ARTTE1912F |
RK73H2AGTP1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1912F vs RK73H2AGTP1912F |
RK73H2AGTED1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1912F vs RK73H2AGTED1912F |
RMH10R-19K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD1912F vs RMH10R-19K1-F |
CR0805F19K1P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1912F vs CR0805F19K1P200.25W |