-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD2002FCT-ND
|
DigiKey | RES 20K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64338 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2002F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 20Kohms 1% RoHS: Compliant | 260408 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 20 kOhms 1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Mo RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 178 | 550 |
|
$0.0187 / $0.0281 | Buy Now |
|
Bristol Electronics | 50412 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 24027 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 1 |
|
$0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 440 |
|
$0.0250 / $0.0375 | Buy Now |
DISTI #
RK73H2ATTD2002F
|
TTI | Thick Film Resistors - SMD 1/4watts 20Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 105000 In Stock |
|
$0.0038 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD2002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805AFX-2002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD2002F vs CRM0805AFX-2002ELF |
SCR20-203FV | Fixed Resistor, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ATTD2002F vs SCR20-203FV |
FPS05FT-2002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD2002F vs FPS05FT-2002 |
RAF05K203FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2002F vs RAF05K203FB |
CPW21-2002-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD2002F vs CPW21-2002-FL |
MR08X2002FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2002F vs MR08X2002FGL |
FPS05FW-2002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD2002F vs FPS05FW-2002 |
RAF05K203FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2002F vs RAF05K203FBL |
RAF05K203FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2002F vs RAF05K203FCL |
RAF05K2002FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2002F vs RAF05K2002FBL |