-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1291
|
Newark | Res, 243K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD2433F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
2019-RK73H2ATTD2433FCT-ND
|
DigiKey | RES 243K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11386 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2433F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 243K OHM 1% RoHS: Compliant | 38884 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 4841 |
|
RFQ | ||
DISTI #
RK73H2ATTD2433F
|
TTI | Thick Film Resistors - SMD 1/4W 243K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
C1S413111268713
|
Chip1Stop | Res Thick Film 0805 243K Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 309 |
|
$0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD2433F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2433F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD2433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTE2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2433F vs RK73H2ALTE2433F |
RK73H2ARTTDD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2433F vs RK73H2ARTTDD2433F |
RK73H2ATBK2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2433F vs RK73H2ATBK2433F |
RK73H2ARTTD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2433F vs RK73H2ARTTD2433F |
RK73H2AGTE2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2433F vs RK73H2AGTE2433F |
RAF05K2433FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2433F vs RAF05K2433FTG |
RPC0805FG243K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD2433F vs RPC0805FG243K |
RK73H2AGTD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2433F vs RK73H2AGTD2433F |
CR-05FPD--243K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 243000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2433F vs CR-05FPD--243K |
CR0805F243KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD2433F vs CR0805F243KP050.25W |