Part Details for RK73H2ATTD2800F by KOA Speer Electronics Inc
Overview of RK73H2ATTD2800F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD2800F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1323
|
Newark | Res, 280R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD2800F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD2800FCT-ND
|
DigiKey | RES 280 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10166 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2800F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 280 OHM 1% RoHS: Compliant | 12210 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 280 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0100 / $0.0300 | Buy Now |
DISTI #
RK73H2ATTD2800F
|
TTI | Thick Film Resistors - SMD 1/4W 280 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0039 / $0.0050 | Buy Now |
DISTI #
C1S413111722682
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2030 |
|
$0.0009 | Buy Now |
Part Details for RK73H2ATTD2800F
RK73H2ATTD2800F CAD Models
RK73H2ATTD2800F Part Data Attributes
|
RK73H2ATTD2800F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2800F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2800F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-280R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD2800F vs RMH10R-280R-F |
RK73H2ALTDD2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2800F vs RK73H2ALTDD2800F |
CR-05FP6--280R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2800F vs CR-05FP6--280R |
MR08X2800FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2800F vs MR08X2800FQL |
RK73H2AGTD2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2800F vs RK73H2AGTD2800F |
RK73H2AXTP2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2800F vs RK73H2AXTP2800F |
FPF05FV-2800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD2800F vs FPF05FV-2800 |
RK73H2ARTTE2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2800F vs RK73H2ARTTE2800F |
WF08P2800FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2800F vs WF08P2800FTLV |
RAF05K2800FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2800F vs RAF05K2800FCL |