Part Details for RK73H2ATTD28R0F by KOA Speer Electronics Inc
Overview of RK73H2ATTD28R0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD28R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD28R0FCT-ND
|
DigiKey | RES 28 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD28R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 28 OHM 1% RoHS: Compliant | 4550 |
|
$0.0040 / $0.1000 | Buy Now |
|
Quest Components | 2936 |
|
$0.0114 / $0.0570 | Buy Now | |
DISTI #
C1S413111273113
|
Chip1Stop | Res Thick Film 0805 28 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4600 |
|
$0.0051 / $0.0065 | Buy Now |
Part Details for RK73H2ATTD28R0F
RK73H2ATTD28R0F CAD Models
RK73H2ATTD28R0F Part Data Attributes
|
RK73H2ATTD28R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD28R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD28R0F
This table gives cross-reference parts and alternative options found for RK73H2ATTD28R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD28R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F28R0CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTD28R0F vs RM10F28R0CT-H |
CR-05FP7---28R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD28R0F vs CR-05FP7---28R |
CPW21-28R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD28R0F vs CPW21-28R0-FL |
FPF05FW-28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD28R0F vs FPF05FW-28R0 |
RK73H2ARTTE28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD28R0F vs RK73H2ARTTE28R0F |
AC0805FR-7W28RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD28R0F vs AC0805FR-7W28RL |
RK73H2ARTTED28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD28R0F vs RK73H2ARTTED28R0F |
RMH10R-28R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD28R0F vs RMH10R-28R-F |
RK73H2AGTD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD28R0F vs RK73H2AGTD28R0F |
RAS10FTN28R0 | Fixed Resistor, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD28R0F vs RAS10FTN28R0 |