Part Details for RK73H2ATTD28R7F by KOA Speer Electronics Inc
Overview of RK73H2ATTD28R7F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD28R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1322
|
Newark | Res, 28R7, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD28R7F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD28R7FCT-ND
|
DigiKey | RES 28.7 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12713 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD28R7F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 28.7 OHM 1% RoHS: Compliant | 6250 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
C1S413111572722
|
Chip1Stop | Res Thick Film 0805 28.7 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 24 |
|
$0.0019 | Buy Now |
Part Details for RK73H2ATTD28R7F
RK73H2ATTD28R7F CAD Models
RK73H2ATTD28R7F Part Data Attributes
|
RK73H2ATTD28R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD28R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD28R7F
This table gives cross-reference parts and alternative options found for RK73H2ATTD28R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD28R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X28R7FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD28R7F vs MR08X28R7FGL |
RK73H2ATTED28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD28R7F vs RK73H2ATTED28R7F |
TFP0805R28R7FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD28R7F vs TFP0805R28R7FA-T5 |
RMCS0805FT28R7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD28R7F vs RMCS0805FT28R7-HP |
RK73H2ATBK28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD28R7F vs RK73H2ATBK28R7F |
RAF05K28R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD28R7F vs RAF05K28R7FBL |
RK73H2ARTBK28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD28R7F vs RK73H2ARTBK28R7F |
RK73H2AGTE28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD28R7F vs RK73H2AGTE28R7F |
CR2028R7FB | Fixed Resistor, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD28R7F vs CR2028R7FB |
RK73H2AGTED28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD28R7F vs RK73H2AGTED28R7F |