Part Details for RK73H2ATTD2940F by KOA Speer Electronics Inc
Overview of RK73H2ATTD2940F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD2940F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1331
|
Newark | Res, 294R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD2940F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD2940FCT-ND
|
DigiKey | RES 294 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6818 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2940F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 294 OHM 1% RoHS: Compliant | 75063 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06797634
|
Arrow Electronics | Res Thick Film 0805 294 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1536 Container: Cut Strips | Americas - 20 |
|
$0.0012 / $0.0040 | Buy Now |
|
Future Electronics | RK73H2ATTD2940F RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Quest Components | Resistor, Metal Film, 294 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD2940F
|
TTI | Thick Film Resistors - SMD 1/4W 294 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0048 / $0.0050 | Buy Now |
|
Perfect Parts Corporation | 16817 |
|
RFQ |
Part Details for RK73H2ATTD2940F
RK73H2ATTD2940F CAD Models
RK73H2ATTD2940F Part Data Attributes:
|
RK73H2ATTD2940F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2940F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2940F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2940F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2940F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2940FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2940F vs RAF05K2940FTL |
RK73H2ARTTP2940F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2940F vs RK73H2ARTTP2940F |
CR0805F294RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD2940F vs CR0805F294RP050.25W |
CR0805F294RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD2940F vs CR0805F294RP200.25W |
AC0805FR-3W294RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD2940F vs AC0805FR-3W294RL |
RAF05K2940FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2940F vs RAF05K2940FCL |
TFP0805R2940FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD2940F vs TFP0805R2940FA-T5 |
FPF05FT-2940 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD2940F vs FPF05FT-2940 |
RAF05K2940FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2940F vs RAF05K2940FCG |
RMP10R-294R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD2940F vs RMP10R-294R-F |