-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD3000FCT-ND
|
DigiKey | RES 300 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16259 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD3000F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 300 OHM 1% RoHS: Compliant | 19315 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06799664
|
Arrow Electronics | Res Thick Film 0805 300 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4175 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 4175 |
|
$0.0036 | Buy Now |
DISTI #
30577794
|
Verical | Res Thick Film 0805 300 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2907 Package Multiple: 1 | Americas - 14422 |
|
$0.0038 / $0.0108 | Buy Now |
DISTI #
62249862
|
Verical | Res Thick Film 0805 300 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4175 Package Multiple: 1 Date Code: 2218 | Americas - 4175 |
|
$0.0036 | Buy Now |
|
Bristol Electronics | 4990 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 300 ohm, SURFACE MOUNT, 0805 | 7441 |
|
$0.0045 / $0.0240 | Buy Now |
DISTI #
RK73H2ATTD3000F
|
TTI | Thick Film Resistors - SMD 1/4W 300 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0040 / $0.0049 | Buy Now |
DISTI #
C1S413110857112
|
Chip1Stop | Res Thick Film 0805 300 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14422 |
|
$0.0032 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD3000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD3000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD3000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K301FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3000F vs RAF05K301FBG |
WF08P3000FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD3000F vs WF08P3000FTLV |
RAF05K301FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3000F vs RAF05K301FC |
TFP0805R3000FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD3000F vs TFP0805R3000FA-T5 |
AC0805FR-3W300RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD3000F vs AC0805FR-3W300RL |
FPS05FT-3000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD3000F vs FPS05FT-3000 |
MR08X3000FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD3000F vs MR08X3000FBL |
CR20-301FV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD3000F vs CR20-301FV |
RAF05K301FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3000F vs RAF05K301FBL |
RPC0805FT300R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD3000F vs RPC0805FT300R |