Part Details for RK73H2ATTD3090F by KOA Speer Electronics Inc
Overview of RK73H2ATTD3090F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD3090F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1351
|
Newark | Res, 309R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD3090F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD3090FCT-ND
|
DigiKey | RES 309 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7437 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD3090F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 309 OHM 1% RoHS: Compliant | 2860 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
77692215
|
Verical | Res Thick Film 0805 309 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 55000 |
|
$0.0036 / $0.0046 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0096 / $0.0480 | Buy Now | |
|
Quest Components | 3840 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
RK73H2ATTD3090F
|
TTI | Thick Film Resistors - SMD 1/4W 309 OHM 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
C1S413111583472
|
Chip1Stop | Res Thick Film 0805 309 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4800 |
|
$0.0027 / $0.0029 | Buy Now |
Part Details for RK73H2ATTD3090F
RK73H2ATTD3090F CAD Models
RK73H2ATTD3090F Part Data Attributes:
|
RK73H2ATTD3090F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD3090F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD3090F
This table gives cross-reference parts and alternative options found for RK73H2ATTD3090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3090FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3090F vs RAF05K3090FBG |
FPF05FV-3090 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD3090F vs FPF05FV-3090 |
RAF05K3090FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3090F vs RAF05K3090FTG |
CRS0805AFX-3090ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD3090F vs CRS0805AFX-3090ELF |
WF08P3090FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD3090F vs WF08P3090FTLV |
RK73H2ARTBK3090F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD3090F vs RK73H2ARTBK3090F |
FPF05FW-3090 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD3090F vs FPF05FW-3090 |
CR-05FPD--309R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD3090F vs CR-05FPD--309R |
NRCW10F3090TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD3090F vs NRCW10F3090TRF |
TFP0805R3090FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD3090F vs TFP0805R3090FA-T5 |