RK73H2ATTD33R0F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RK73H2ATTD33R0F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2ATTD33R0F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42AK5417
Newark Res, 33R, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Koa RK73H2ATTD33R0F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2288
  • 10 $0.0190
  • 25 $0.0160
  • 50 $0.0140
  • 100 $0.0100
$0.0100 / $0.0190 Buy Now
DISTI # 2019-RK73H2ATTD33R0FCT-ND
DigiKey RES 33 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 51385
In Stock
  • 1 $0.1000
  • 10 $0.0270
  • 50 $0.0172
  • 100 $0.0144
  • 500 $0.0099
  • 1,000 $0.0086
  • 5,000 $0.0063
  • 10,000 $0.0056
  • 25,000 $0.0049
  • 35,000 $0.0047
  • 50,000 $0.0044
  • 125,000 $0.0040
$0.0040 / $0.1000 Buy Now
DISTI # 660-RK73H2ATTD33R0F
Mouser Electronics Thick Film Resistors - SMD 1/4W 33 OHM 1% RoHS: Compliant 28938
  • 1 $0.1000
  • 10 $0.0180
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 25,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0171
  • 20,000 $0.0164
  • 100,000 $0.0157
  • 200,000 $0.0154
  • 625,000 $0.0146
$0.0146 / $0.0171 Buy Now
Bristol Electronics   4485
RFQ
Bristol Electronics   1420
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 33OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 3850
  • 1 $0.0184
  • 273 $0.0115
  • 1,740 $0.0069
$0.0069 / $0.0184 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 33OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 3588
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now
DISTI # RK73H2ATTD33R0F
TTI Thick Film Resistors - SMD 1/4W 33 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 235000
In Stock
  • 5,000 $0.0050
  • 10,000 $0.0049
  • 25,000 $0.0040
$0.0040 / $0.0050 Buy Now
DISTI # SMC-RK73H2ATTD33R0F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 6820
RFQ
DISTI # SMC-RK73H2ATTD33R0F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191202 207
RFQ
DISTI # SMC-RK73H2ATTD33R0F
Sensible Micro Corporation XRES R= 33U 1% 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel 135
  • 100 $0.0015
  • 500 $0.0015
  • 1,000 $0.0014
$0.0014 / $0.0015 RFQ
DISTI # C1S413110877161
Chip1Stop Res Thick Film 0805 33 Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 10000
  • 5,000 $0.0100
  • 10,000 $0.0085
$0.0085 / $0.0100 Buy Now
DISTI # C1S413110877170
Chip1Stop Res Thick Film 0805 33 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2200
  • 200 $0.0096
  • 500 $0.0095
  • 1,000 $0.0082
  • 2,000 $0.0077
$0.0077 / $0.0096 Buy Now

CAD Models for RK73H2ATTD33R0F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2ATTD33R0F by KOA Speer Electronics Inc

RK73H2ATTD33R0F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ATTD33R0F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RK73H2ATTD33R0F

This table gives cross-reference parts and alternative options found for RK73H2ATTD33R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD33R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2AGTP33R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD33R0F vs RK73H2AGTP33R0F
RK73H2ARTTD33R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H2ATTD33R0F vs RK73H2ARTTD33R0F
AC0805FR-7W33RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ATTD33R0F vs AC0805FR-7W33RL
RAF05K330FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ATTD33R0F vs RAF05K330FCL
CRS0805AFX-33R0ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RK73H2ATTD33R0F vs CRS0805AFX-33R0ELF
MCWF08P33R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp RK73H2ATTD33R0F vs MCWF08P33R0FTL
RAF05K330FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ATTD33R0F vs RAF05K330FB
RK73H2AXTDD33R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD33R0F vs RK73H2AXTDD33R0F
MR08X33R0FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RK73H2ATTD33R0F vs MR08X33R0FGL
RK73H2ARTBK33R0F RES,SMT,THICK FILM,33 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RK73H2ATTD33R0F vs RK73H2ARTBK33R0F

Related Parts for RK73H2ATTD33R0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ATTD33R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ATTD33R0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ATTD33R0F would you like to use for your alert(s)?
  • Please alert me when RK73H2ATTD33R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ATTD33R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ATTD33R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ATTD33R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ATTD33R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ATTD33R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: