There are no models available for this part yet.
Overview of RK73H2ATTD3571F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATTD3571F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH1386
|
Newark | Res, 3K57, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD3571F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now | |
DISTI #
2019-RK73H2ATTD3571FCT-ND
|
DigiKey | RES 3.57K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11993 In Stock |
|
$0.0040 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2ATTD3571F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 3.57K OHM 1% RoHS: Compliant | 17090 |
|
$0.0040 / $0.1000 | Buy Now | |
DISTI #
77769786
|
Verical | Res Thick Film 0805 3.57K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2335 | Americas - 15000 |
|
$0.0037 / $0.0050 | Buy Now | |
DISTI #
83627438
|
Verical | Res Thick Film 0805 3.57K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4238 Package Multiple: 1 Date Code: 2221 | Americas - 4600 |
|
$0.0074 | Buy Now | |
Bristol Electronics | 12986 |
|
RFQ | ||||
Bristol Electronics | 4774 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 3570 OHM, SURFACE MOUNT, 0805, LEAD FREE | 10388 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 3570 OHM, SURFACE MOUNT, 0805, LEAD FREE | 5000 |
|
$0.0090 / $0.0240 | Buy Now | ||
DISTI #
RK73H2ATTD3571F
|
TTI | Thick Film Resistors - SMD 1/4W 3.57K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
CAD Models for RK73H2ATTD3571F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATTD3571F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3570 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATTD3571F
This table gives cross-reference parts and alternative options found for RK73H2ATTD3571F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3571F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805-FX-3571ELF | Fixed Resistor, Thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2ATTD3571F vs CRM0805-FX-3571ELF |
RK73H2ATTED3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3571F vs RK73H2ATTED3571F |
NRCW10F3571TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD3571F vs NRCW10F3571TRF |
RK73H2ALBK3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3571F vs RK73H2ALBK3571F |
CRM0805AFX-3571ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD3571F vs CRM0805AFX-3571ELF |
CR0805F3K57D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD3571F vs CR0805F3K57D500.25W |
CR-05FP7--3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD3571F vs CR-05FP7--3K57 |
RK73H2ALTE3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3571F vs RK73H2ALTE3571F |
AC0805FR-3W3K57L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD3571F vs AC0805FR-3W3K57L |
RAF05K3571FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3571F vs RAF05K3571FTL |
Related Parts for RK73H2ATTD3571F
-
RK73H2ATTD3321FFixed Resistors
-
MURS120T3GRectifier Diodes
-
CBC3225T220KRFixed Inductors
-
FQD12N20TMPower Field-Effect Transistors
-
2743021447Data Line Filters
-
TN2640K4-GSmall Signal Field-Effect Transistors
-
LT1776IS8#PBFSwitching Regulator or Controllers
-
CN1E4KTTD100JArray/Network Resistors
-
EP3C10F256I7Field Programmable Gate Arrays