Part Details for RK73H2ATTD3R24F by KOA Speer Electronics Inc
Overview of RK73H2ATTD3R24F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD3R24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD3R24FCT-ND
|
DigiKey | RES 3.24 OHM 1% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 / $0.0096 | Buy Now |
DISTI #
660-RK73H2ATTD3R24F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 3.24 OHM 1% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Bristol Electronics | Min Qty: 148 | 20000 |
|
$0.0034 / $0.0338 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
RK73H2ATTD3R24F
|
TTI | Thick Film Resistors - SMD 1/4W 3.24 OHM 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
DISTI #
C1S413111155279
|
Chip1Stop | Res Thick Film 0805 3.24 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4800 |
|
$0.0039 / $0.0049 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 1% 200ppm/ 3.24 0805 Chip Resistor - Surface Mount ROHS | 1887 |
|
$0.0019 / $0.0041 | Buy Now |
Part Details for RK73H2ATTD3R24F
RK73H2ATTD3R24F CAD Models
RK73H2ATTD3R24F Part Data Attributes
|
RK73H2ATTD3R24F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD3R24F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD3R24F
This table gives cross-reference parts and alternative options found for RK73H2ATTD3R24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3R24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW21-3R24-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD3R24F vs CPW21-3R24-FL |
RC0805FR-7W3R24L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD3R24F vs RC0805FR-7W3R24L |
HPCR0805-U-3R24FT | Fixed Resistor, 0.33W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTD3R24F vs HPCR0805-U-3R24FT |
RK73H2ATTED3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3R24F vs RK73H2ATTED3R24F |
RK73H2AGTD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD3R24F vs RK73H2AGTD3R24F |
AC0805FR-3W3R24L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD3R24F vs AC0805FR-3W3R24L |
RK73H2AGTE3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD3R24F vs RK73H2AGTE3R24F |
RPC0805FG3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD3R24F vs RPC0805FG3R24 |
CR-05FPA--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD3R24F vs CR-05FPA--3R24 |
CPW21-3R24-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD3R24F vs CPW21-3R24-FY |