Part Details for RK73H2ATTD4320D by KOA Speer Electronics Inc
Overview of RK73H2ATTD4320D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4320D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD4320DCT-ND
|
DigiKey | RES 432 OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 / $0.0477 | Buy Now |
DISTI #
660-RK73H2ATTD4320D
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0270 / $0.2800 | Order Now |
Part Details for RK73H2ATTD4320D
RK73H2ATTD4320D CAD Models
RK73H2ATTD4320D Part Data Attributes
|
RK73H2ATTD4320D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4320D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4320D
This table gives cross-reference parts and alternative options found for RK73H2ATTD4320D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4320D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTED4320D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4320D vs RK73H2ATTED4320D |
RAF05K4320DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4320D vs RAF05K4320DBL |
CR204320DV | Fixed Resistor, 0.1W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4320D vs CR204320DV |
RAF05K4320DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4320D vs RAF05K4320DC |
CR20-4320DV | Fixed Resistor, Wire Wound, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4320D vs CR20-4320DV |
RK73H2ARTTDD4320D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4320D vs RK73H2ARTTDD4320D |
CR0805D432RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4320D vs CR0805D432RP200.25W |
RK73H2ARTTED4320D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4320D vs RK73H2ARTTED4320D |
RAF05K4320DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4320D vs RAF05K4320DCL |
RAF05K4320DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4320D vs RAF05K4320DB |