-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1485
|
Newark | Res, 499K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4993F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29380 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
2019-RK73H2ATTD4993FCT-ND
|
DigiKey | RES 499K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199177 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4993F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 499K OHM 1% RoHS: Compliant | 80409 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 16062 |
|
RFQ | ||
|
Bristol Electronics | 18673 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0805 | 12019 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0805 | 14938 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0805 | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0805 | 1668 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X4993FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4993F vs MR08X4993FBL |
FPF05FT-4993 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD4993F vs FPF05FT-4993 |
CR204993FB | Fixed Resistor, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4993F vs CR204993FB |
CR0805F499KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4993F vs CR0805F499KP200.25W |
RK73H2ARTBK4993F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD4993F vs RK73H2ARTBK4993F |
RK73H2ARTTP4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4993F vs RK73H2ARTTP4993F |
CR0805F499KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4993F vs CR0805F499KP100.25W |
NRCW10F4993TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD4993F vs NRCW10F4993TRF |
RAF05K4993FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4993F vs RAF05K4993FBL |
RK73H2AGBK4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4993F vs RK73H2AGBK4993F |