Part Details for RK73H2ATTD6343F by KOA Speer Electronics Inc
Overview of RK73H2ATTD6343F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD6343F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1559
|
Newark | Res, 634K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD6343F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD6343FCT-ND
|
DigiKey | RES 634K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5525 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD6343F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 634K OHM 1% RoHS: Compliant | 5646 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RK73H2ATTD6343F
|
TTI | Thick Film Resistors - SMD 1/4W 634K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
C1S413111729834
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 3800 |
|
$0.0025 | Buy Now |
Part Details for RK73H2ATTD6343F
RK73H2ATTD6343F CAD Models
RK73H2ATTD6343F Part Data Attributes
|
RK73H2ATTD6343F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD6343F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD6343F
This table gives cross-reference parts and alternative options found for RK73H2ATTD6343F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD6343F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTED6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD6343F vs RK73H2ARTTED6343F |
TFP0805R6343FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD6343F vs TFP0805R6343FA-T5 |
FPF05FW-6343 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD6343F vs FPF05FW-6343 |
RK73H2AXTD6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD6343F vs RK73H2AXTD6343F |
RK73H2AXTP6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD6343F vs RK73H2AXTP6343F |
RK73H2ATTED6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD6343F vs RK73H2ATTED6343F |
MR08X6343FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD6343F vs MR08X6343FTL |
RK73H2ARTBK6343F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD6343F vs RK73H2ARTBK6343F |
RK73H2AGTE6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD6343F vs RK73H2AGTE6343F |
RAF05K6343FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD6343F vs RAF05K6343FCL |