There are no models available for this part yet.
Overview of RK73H2ATTDD1333F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATTDD1333F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD1333F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 133K OHM 1% RoHS: Compliant | 29992 |
|
$0.0040 / $0.1000 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ |
CAD Models for RK73H2ATTDD1333F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATTDD1333F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
133000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATTDD1333F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD1333F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD1333F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K1333FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD1333F vs RAF05K1333FBL |
RK73H2ALTP1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1333F vs RK73H2ALTP1333F |
RK73H2ARTTD1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTDD1333F vs RK73H2ARTTD1333F |
RAF05K1333FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD1333F vs RAF05K1333FT |
RK73H2AXTD1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1333F vs RK73H2AXTD1333F |
RK73H2ALTED1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1333F vs RK73H2ALTED1333F |
MR08X1333FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTDD1333F vs MR08X1333FQL |
RK73H2ARTTP1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1333F vs RK73H2ARTTP1333F |
RK73H2ALTE1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1333F vs RK73H2ALTE1333F |
CRM0805-FX-1333ELF | Fixed Resistor, Thick Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2ATTDD1333F vs CRM0805-FX-1333ELF |