Part Details for RK73H2ATTDD2052F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD2052F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD2052F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD2052F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 20.5K OHM 1% | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for RK73H2ATTDD2052F
RK73H2ATTDD2052F CAD Models
RK73H2ATTDD2052F Part Data Attributes
|
RK73H2ATTDD2052F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD2052F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD2052F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD2052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD2052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FT20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDD2052F vs RPC0805FT20K5 |
CPW21-2052-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTDD2052F vs CPW21-2052-FL |
RK73H2ARTTP2052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD2052F vs RK73H2ARTTP2052F |
RMCS0805FT20K5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTDD2052F vs RMCS0805FT20K5-HP |
CR0805F20K5P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTDD2052F vs CR0805F20K5P050.25W |
WF08P2052FTL | RESISTOR, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTDD2052F vs WF08P2052FTL |
CR20-2052FB | Fixed Resistor, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTDD2052F vs CR20-2052FB |
NRCW10F2052TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTDD2052F vs NRCW10F2052TRF |
RMH10FT2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTDD2052F vs RMH10FT2052 |
RMP10R-20K5-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTDD2052F vs RMP10R-20K5-F |