There are no models available for this part yet.
Overview of RK73H2ATTE2000F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATTE2000F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTE2000FCT-ND
|
DigiKey | RES 200 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0044 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2ATTE2000F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 200 OHM 1% RoHS: Compliant | 34398 |
|
$0.0040 / $0.1000 | Buy Now | |
DISTI #
RK73H2ATTE2000F
|
TTI | Thick Film Resistors - SMD 1/4W 200 OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0059 | Buy Now | |
DISTI #
C1S413111613296
|
Chip1Stop | Res Thick Film 0805 200 Ohm 1% 0.25W(1/4W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 534 |
|
$0.0019 | Buy Now |
CAD Models for RK73H2ATTE2000F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATTE2000F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATTE2000F
This table gives cross-reference parts and alternative options found for RK73H2ATTE2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTE2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-200R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTE2000F vs RMH10R-200R-F |
MR08X2000FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTE2000F vs MR08X2000FQL |
RK73H2ATBK2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTE2000F vs RK73H2ATBK2000F |
RAF05K201FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTE2000F vs RAF05K201FCL |
RK73H2AXTD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE2000F vs RK73H2AXTD2000F |
RAF05K201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTE2000F vs RAF05K201FTL |
AC0805FR-3W200RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTE2000F vs AC0805FR-3W200RL |
CR-05FPD--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTE2000F vs CR-05FPD--200R |
RAF05K2000FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTE2000F vs RAF05K2000FCG |
RAF05K2000FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTE2000F vs RAF05K2000FBG |