Part Details for RK73H2ATTE5231F by KOA Speer Electronics Inc
Overview of RK73H2ATTE5231F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTE5231F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 178 | 8000 |
|
$0.0047 / $0.0281 | Buy Now |
|
Quest Components | 6400 |
|
$0.0038 / $0.0375 | Buy Now |
Part Details for RK73H2ATTE5231F
RK73H2ATTE5231F CAD Models
RK73H2ATTE5231F Part Data Attributes
|
RK73H2ATTE5231F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTE5231F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTE5231F
This table gives cross-reference parts and alternative options found for RK73H2ATTE5231F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTE5231F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08P5231FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTE5231F vs WF08P5231FTLV |
RK73H2ALTDD5231F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE5231F vs RK73H2ALTDD5231F |
CR0805F5K23D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTE5231F vs CR0805F5K23D500.25W |
MR08X5231FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTE5231F vs MR08X5231FBL |
RMH10R-5K23-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTE5231F vs RMH10R-5K23-F |
RAF05K5231FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTE5231F vs RAF05K5231FTL |
RK73H2ALTD5231F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE5231F vs RK73H2ALTD5231F |
RK73H2ARTTP5231F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE5231F vs RK73H2ARTTP5231F |
RK73H2AXTP5231F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE5231F vs RK73H2AXTP5231F |
CR20-5231FV | Fixed Resistor, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTE5231F vs CR20-5231FV |