Part Details for RK73H2BLBK1781F by KOA Speer Electronics Inc
Overview of RK73H2BLBK1781F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK1781F
RK73H2BLBK1781F CAD Models
RK73H2BLBK1781F Part Data Attributes
|
RK73H2BLBK1781F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK1781F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK1781F
This table gives cross-reference parts and alternative options found for RK73H2BLBK1781F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK1781F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1781F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK1781F vs RK73H2BXTED1781F |
MR12X1781FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLBK1781F vs MR12X1781FTL |
CR1206F1K78P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BLBK1781F vs CR1206F1K78P05 |
SR1206FR-131K78L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLBK1781F vs SR1206FR-131K78L |
WR12X1781FDLV | Fixed Resistor, 0.25W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLBK1781F vs WR12X1781FDLV |
MC1206-1781-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLBK1781F vs MC1206-1781-FB101W |
RK73H2BRTBK1781F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK1781F vs RK73H2BRTBK1781F |
D25AP1001K781%BN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLBK1781F vs D25AP1001K781%BN |
CR32TR1781F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BLBK1781F vs CR32TR1781F |
CR321781FV | Fixed Resistor, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLBK1781F vs CR321781FV |