-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BLTD10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 10ohms 1% | 0 |
|
$0.0170 / $0.1200 | Order Now |
|
Bristol Electronics | 13885 |
|
RFQ | ||
|
Bristol Electronics | 36416 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5577 |
|
$0.0225 / $0.0500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 29132 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7128 |
|
$0.0375 / $0.1250 | Buy Now |
DISTI #
RK73H2BLTD10R0F
|
TTI | Thick Film Resistors - SMD 1/4watts 10ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0153 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22730 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BLTD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA1206R10R0F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BLTD10R0F vs TFA1206R10R0F-T5 |
RMC1206101% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BLTD10R0F vs RMC1206101% |
RC3216F100GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BLTD10R0F vs RC3216F100GS |
CRCW120610R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD10R0F vs CRCW120610R0FKEAC |
NMCR1206FT10R0 | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD10R0F vs NMCR1206FT10R0 |
FCF06FV-10R0N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD10R0F vs FCF06FV-10R0N |
NRCS12F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BLTD10R0F vs NRCS12F10R0TRF |
RMC-1810R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BLTD10R0F vs RMC-1810R0FB |
RMEF1206FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BLTD10R0F vs RMEF1206FT10R0 |
RK73H2BRTTED10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD10R0F vs RK73H2BRTTED10R0F |