Part Details for RK73H2BLTD1101F by KOA Speer Electronics Inc
Overview of RK73H2BLTD1101F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD1101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13770 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1100 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0501 / $0.1670 | Buy Now |
DISTI #
SMC-RK73H2BLTD1101F
|
Sensible Micro Corporation | Res Thick Film 1206 1.1K Ohm 1% 0.25W(1/4W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 3548 |
|
$0.0213 | RFQ |
Part Details for RK73H2BLTD1101F
RK73H2BLTD1101F CAD Models
RK73H2BLTD1101F Part Data Attributes
|
RK73H2BLTD1101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD1101F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12061K11% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BLTD1101F vs RMC12061K11% |
MC1206-1101-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD1101F vs MC1206-1101-FT101W |
NMCT1206FT1K10 | RESISTOR, 0.25W, 1%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD1101F vs NMCT1206FT1K10 |
CR1206F1K1P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BLTD1101F vs CR1206F1K1P05 |
MC1206-1101-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD1101F vs MC1206-1101-FTW |
RK73H2BLTEB1101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD1101F vs RK73H2BLTEB1101F |
RK73H2BLBK1101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD1101F vs RK73H2BLBK1101F |
RMC-181101FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BLTD1101F vs RMC-181101FB |
CR1206-FX-1101EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD1101F vs CR1206-FX-1101EPF |
NMCR1206FJ1K10 | RES,SMT,THICK FILM,1.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD1101F vs NMCR1206FJ1K10 |