Part Details for RK73H2BLTD1303F by KOA Speer Electronics Inc
Overview of RK73H2BLTD1303F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTD1303F
RK73H2BLTD1303F CAD Models
RK73H2BLTD1303F Part Data Attributes
|
RK73H2BLTD1303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD1303F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272471304L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD1303F vs 232272471304L |
RMCF1206FB130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD1303F vs RMCF1206FB130K |
RS06K1303FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD1303F vs RS06K1303FBL |
CRCW12061303F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD1303F vs CRCW12061303F100RT6 |
ASC1206-130KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BLTD1303F vs ASC1206-130KFT5 |
RC1206FR-10130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD1303F vs RC1206FR-10130K |
NMCT1206FT130K | RESISTOR, 0.25W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD1303F vs NMCT1206FT130K |
RMGW32K1303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD1303F vs RMGW32K1303FTP |
WCR-WCR1206LF-1303-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BLTD1303F vs WCR-WCR1206LF-1303-F-P-LT |
MR12X1303FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD1303F vs MR12X1303FQL |