Part Details for RK73H2BLTD1370F by KOA Speer Electronics Inc
Overview of RK73H2BLTD1370F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD1370F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4998 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 5000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | 4000 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 3998 |
|
$0.0231 / $0.1155 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3410 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BLTD1370F
RK73H2BLTD1370F CAD Models
RK73H2BLTD1370F Part Data Attributes
|
RK73H2BLTD1370F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1370F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD1370F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1370F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1370F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272911371 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 137ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD1370F vs 232272911371 |
RCS3216F1370ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BLTD1370F vs RCS3216F1370ES |
MR12X1370FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD1370F vs MR12X1370FTL |
CRCW12061370FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 137ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD1370F vs CRCW12061370FRT1-PB |
FWF06FV-1370 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD1370F vs FWF06FV-1370 |
MC1206-1370-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD1370F vs MC1206-1370-FT |
MC1206-1370-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD1370F vs MC1206-1370-FB101 |
NQ06W4F1370T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD1370F vs NQ06W4F1370T5E |
9C12063A1370FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTD1370F vs 9C12063A1370FKPF4 |
FWF06FW-1370 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD1370F vs FWF06FW-1370 |