Part Details for RK73H2BLTD1801F by KOA Speer Electronics Inc
Overview of RK73H2BLTD1801F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD1801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4113 |
|
RFQ | ||
|
Quest Components | 3290 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for RK73H2BLTD1801F
RK73H2BLTD1801F CAD Models
RK73H2BLTD1801F Part Data Attributes
|
RK73H2BLTD1801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD1801F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1801FGLJ | Fixed Resistor, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTD1801F vs WR12X1801FGLJ |
CR32-1801-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTD1801F vs CR32-1801-FK |
AC1206FR-101K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD1801F vs AC1206FR-101K8L |
SR1206FR-131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD1801F vs SR1206FR-131K8L |
CRCW12061K80FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BLTD1801F vs CRCW12061K80FKTA |
CR-06FL7---1K8 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2BLTD1801F vs CR-06FL7---1K8 |
MCPWR06FTEO1801N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BLTD1801F vs MCPWR06FTEO1801N |
MCPWR06FTEO1801 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | RK73H2BLTD1801F vs MCPWR06FTEO1801 |
9C12063A1801FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD1801F vs 9C12063A1801FKHFT |
WCR1206-1K8FI | RESISTOR, 0.25W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BLTD1801F vs WCR1206-1K8FI |