Part Details for RK73H2BLTD1912F by KOA Speer Electronics Inc
Overview of RK73H2BLTD1912F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD1912F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H2BLTD1912F
|
TTI | Thick Film Resistors - SMD 1/4watt 19.1Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0141 / $0.0153 | Buy Now |
Part Details for RK73H2BLTD1912F
RK73H2BLTD1912F CAD Models
RK73H2BLTD1912F Part Data Attributes
|
RK73H2BLTD1912F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1912F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD1912F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1912F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1912F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K1912FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD1912F vs RMSW32K1912FB |
CTTKFR1206FTE1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTD1912F vs CTTKFR1206FTE1912 |
WR12X1912FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD1912F vs WR12X1912FT |
FWF06FV-1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD1912F vs FWF06FV-1912 |
CR1206T100V19.1K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BLTD1912F vs CR1206T100V19.1K+-1% |
MC1206P-1912-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTD1912F vs MC1206P-1912-FT |
RMC1/8K1912FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BLTD1912F vs RMC1/8K1912FB |
CR32-1912FK | Fixed Resistor | ASJ Holdings Limited | RK73H2BLTD1912F vs CR32-1912FK |
1206S4F1912TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD1912F vs 1206S4F1912TC |
MC1206-1912-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD1912F vs MC1206-1912-FTW |