There are no models available for this part yet.
Overview of RK73H2BLTD2052F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BLTD2052F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RK73H2BLTD2052F
|
TTI | Thick Film Resistors - SMD 1/4watt 20.5Kohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0172 / $0.0179 | Buy Now |
CAD Models for RK73H2BLTD2052F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BLTD2052F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BLTD2052F
This table gives cross-reference parts and alternative options found for RK73H2BLTD2052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD2052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206F20K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RK73H2BLTD2052F vs CRG1206F20K5 |
MC1206-2052-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD2052F vs MC1206-2052-FTW |
MC1206P-2052-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD2052F vs MC1206P-2052-FT101 |
WR12X2052FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTD2052F vs WR12X2052FBR |
FCF06FY2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD2052F vs FCF06FY2052 |
MC1206P-2052-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTD2052F vs MC1206P-2052-FBQ |
1206S4F2052C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2052F vs 1206S4F2052C2E |
CTTKFR1206FTE2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTD2052F vs CTTKFR1206FTE2052 |
AR1206FR-0720K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD2052F vs AR1206FR-0720K5L |
MCR18ERTF2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BLTD2052F vs MCR18ERTF2052 |