Part Details for RK73H2BLTD2872F by KOA Speer Electronics Inc
Overview of RK73H2BLTD2872F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD2872F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 1307 |
|
RFQ | ||
|
Quest Components | 1045 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
RK73H2BLTD2872F
|
TTI | Thick Film Resistors - SMD 1/4watt 28.7Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0172 / $0.0179 | Buy Now |
Part Details for RK73H2BLTD2872F
RK73H2BLTD2872F CAD Models
RK73H2BLTD2872F Part Data Attributes
|
RK73H2BLTD2872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD2872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD2872F
This table gives cross-reference parts and alternative options found for RK73H2BLTD2872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD2872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2872TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2872F vs 1206S4F2872TDE |
FCF06FT-2872-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD2872F vs FCF06FT-2872-W |
AC1206FR-0728K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD2872F vs AC1206FR-0728K7L |
RK73H2BXTDD2872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD2872F vs RK73H2BXTDD2872F |
RK73H2BT2872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD2872F vs RK73H2BT2872F |
MC1206P-2872-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTD2872F vs MC1206P-2872-FT |
AR1206FR-0728K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD2872F vs AR1206FR-0728K7L |
RC3216F2872FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLTD2872F vs RC3216F2872FS |
1206S4F2872B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2872F vs 1206S4F2872B5E |
1206S4F2872C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2872F vs 1206S4F2872C1 |