Part Details for RK73H2BLTD2943F by KOA Speer Electronics Inc
Overview of RK73H2BLTD2943F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD2943F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H2BLTD2943F
|
TTI | Thick Film Resistors - SMD 1/4watts 294Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0141 / $0.0150 | Buy Now |
Part Details for RK73H2BLTD2943F
RK73H2BLTD2943F CAD Models
RK73H2BLTD2943F Part Data Attributes
|
RK73H2BLTD2943F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD2943F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD2943F
This table gives cross-reference parts and alternative options found for RK73H2BLTD2943F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD2943F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED2943F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD2943F vs RK73H2BRTTED2943F |
NRC12F2943TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BLTD2943F vs NRC12F2943TR10F |
RS06K2943FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD2943F vs RS06K2943FC |
1206S4F2943BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2943F vs 1206S4F2943BD |
CRCW12062943FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD2943F vs CRCW12062943FRT1 |
SG73P2BTTED2943F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD2943F vs SG73P2BTTED2943F |
232272482944L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD2943F vs 232272482944L |
MR12X2943FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD2943F vs MR12X2943FTL |
RMCS1/8294K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD2943F vs RMCS1/8294K1%A |
232272912944 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 294000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD2943F vs 232272912944 |