Part Details for RK73H2BLTD3921F by KOA Speer Electronics Inc
Overview of RK73H2BLTD3921F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD3921F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14897 |
|
RFQ | ||
|
Bristol Electronics | 8326 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 3.92K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6660 |
|
$0.0357 / $0.1190 | Buy Now |
Part Details for RK73H2BLTD3921F
RK73H2BLTD3921F CAD Models
RK73H2BLTD3921F Part Data Attributes
|
RK73H2BLTD3921F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD3921F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD3921F
This table gives cross-reference parts and alternative options found for RK73H2BLTD3921F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD3921F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206LF-3921-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BLTD3921F vs WCR1206LF-3921-F-P-LT |
HQ06S4F3921T4E | Fixed Resistor, 0.25W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD3921F vs HQ06S4F3921T4E |
CR32-3921-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTD3921F vs CR32-3921-FL |
MC1206P-3921-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD3921F vs MC1206P-3921-FB101W |
TSR8GTF3921V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTD3921F vs TSR8GTF3921V |
SR1206FR-073K92L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD3921F vs SR1206FR-073K92L |
RK73H2BTBK3921F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD3921F vs RK73H2BTBK3921F |
FWF06FV-3921 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD3921F vs FWF06FV-3921 |
CRCW12063K92FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD3921F vs CRCW12063K92FKEAC |
9C12063A3921FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD3921F vs 9C12063A3921FKAFT |