Part Details for RK73H2BLTD4024F by KOA Speer Electronics Inc
Overview of RK73H2BLTD4024F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD4024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0357 / $0.1190 | Buy Now |
Part Details for RK73H2BLTD4024F
RK73H2BLTD4024F CAD Models
RK73H2BLTD4024F Part Data Attributes
|
RK73H2BLTD4024F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD4024F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD4024F
This table gives cross-reference parts and alternative options found for RK73H2BLTD4024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFW-4024EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD4024F vs CR1206AFW-4024EAS |
MC1206P-4024-FB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD4024F vs MC1206P-4024-FB201 |
RMAW32-4024FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD4024F vs RMAW32-4024FB |
MC1206P-4024-FT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD4024F vs MC1206P-4024-FT201W |
MC1206P-4024-FB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD4024F vs MC1206P-4024-FB201Q |
MR12W4024FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD4024F vs MR12W4024FQL |
NMCR1206FJ4M02 | RES,SMT,THICK FILM,4.02M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD4024F vs NMCR1206FJ4M02 |
CR-06FPF--4M02 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BLTD4024F vs CR-06FPF--4M02 |
RC1206F4024-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLTD4024F vs RC1206F4024-07-RG70 |
RK73H2BRTTDB4024F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD4024F vs RK73H2BRTTDB4024F |