-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7324 |
|
RFQ | ||
|
Bristol Electronics | 10094 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.99K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4540 |
|
$0.0198 / $0.0440 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.99K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 8075 |
|
$0.0182 / $0.1365 | Buy Now |
DISTI #
RK73H2BLTD4991F
|
TTI | Thick Film Resistors - SMD 1/4watt 4.99Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0153 | Buy Now |
DISTI #
SMC-RK73H2BLTD4991F
|
Sensible Micro Corporation | Resistor, Thick Film, 4.99K Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 614 Container: Tape & Reel | 6368 |
|
$0.0300 / $0.0323 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD4991F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD4991F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BLTD4991F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4991F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-4991-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BLTD4991F vs MC1206-4991-FB |
9C12063A4991FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTD4991F vs 9C12063A4991FKPF3 |
NMCT1206FT4K99 | RESISTOR, 0.25W, 1%, 100ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD4991F vs NMCT1206FT4K99 |
232272914992 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD4991F vs 232272914992 |
CR-06FPF--4K99 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTD4991F vs CR-06FPF--4K99 |
CR1206TT100V4.99K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H2BLTD4991F vs CR1206TT100V4.99K+/-1% |
FCF06FS-4991-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4991F vs FCF06FS-4991-W |
FCF06FV-4991 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4991F vs FCF06FV-4991 |
MC12064991FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD4991F vs MC12064991FB |
RK73H2BXTE4991F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD4991F vs RK73H2BXTE4991F |