Part Details for RK73H2BLTD5112F by KOA Speer Electronics Inc
Overview of RK73H2BLTD5112F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD5112F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06802848
|
Arrow Electronics | Res Thick Film 1206 51.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1149 Container: Cut Strips | Americas - 354 |
|
$0.0025 / $0.0026 | Buy Now |
|
Bristol Electronics | 1312 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 51.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 8609 |
|
$0.0198 / $0.0440 | Buy Now |
|
Quest Components | Resistor, Metal Film, 51.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 1049 |
|
$0.0294 / $0.1470 | Buy Now |
DISTI #
RK73H2BLTD5112F
|
TTI | Thick Film Resistors - SMD 1/4watt 51.1Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0145 / $0.0149 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1200 |
|
$0.2000 / $0.3100 | Buy Now |
|
Perfect Parts Corporation | 13279 |
|
RFQ |
Part Details for RK73H2BLTD5112F
RK73H2BLTD5112F CAD Models
RK73H2BLTD5112F Part Data Attributes:
|
RK73H2BLTD5112F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD5112F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD5112F
This table gives cross-reference parts and alternative options found for RK73H2BLTD5112F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD5112F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR1206FTE5112 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTD5112F vs CTTKFR1206FTE5112 |
CRGCQ1206F51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BLTD5112F vs CRGCQ1206F51K1 |
MC1206-5112-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD5112F vs MC1206-5112-FBW |
FWF06FW-5112 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD5112F vs FWF06FW-5112 |
MC1206L6F5112SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BLTD5112F vs MC1206L6F5112SE |
MC1206P-5112-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD5112F vs MC1206P-5112-FT101W |
CR1206F51K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTD5112F vs CR1206F51K1P10 |
MC1206P-5112-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD5112F vs MC1206P-5112-FB101W |
RMCS1/851.1K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD5112F vs RMCS1/851.1K1%A |
FWF06FT-5112 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD5112F vs FWF06FT-5112 |