Part Details for RK73H2BLTD6650F by KOA Speer Electronics Inc
Overview of RK73H2BLTD6650F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD6650F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 665 ohm, SURFACE MOUNT, 1206 | 4795 |
|
$0.0198 / $0.0440 | Buy Now |
DISTI #
RK73H2BLTD6650F
|
TTI | Thick Film Resistors - SMD 1/4watts 665ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0145 / $0.0153 | Buy Now |
Part Details for RK73H2BLTD6650F
RK73H2BLTD6650F CAD Models
RK73H2BLTD6650F Part Data Attributes
|
RK73H2BLTD6650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD6650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD6650F
This table gives cross-reference parts and alternative options found for RK73H2BLTD6650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD6650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F6650C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD6650F vs 1206S4F6650C1 |
MC1206-6650-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD6650F vs MC1206-6650-FB101W |
RS06K6650FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD6650F vs RS06K6650FCG |
CR1/86650FV | Fixed Resistor, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLTD6650F vs CR1/86650FV |
MC1206P-6650-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTD6650F vs MC1206P-6650-FTQ |
WR12X6650FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTD6650F vs WR12X6650FQ |
RC3216F6650GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLTD6650F vs RC3216F6650GS |
CR1206F665RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTD6650F vs CR1206F665RP20 |
1206S4F6650CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD6650F vs 1206S4F6650CDE |
CR1206-FX-6650EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD6650F vs CR1206-FX-6650EPF |