Part Details for RK73H2BLTD75R0F by KOA Speer Electronics Inc
Overview of RK73H2BLTD75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BLTD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 75ohms 1% | 0 |
|
$0.0170 / $0.1300 | Order Now |
|
Bristol Electronics | 33650 |
|
RFQ | ||
|
Bristol Electronics | 2734 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 5000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 1206 | 2185 |
|
$0.0225 / $0.0500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 1206 | 2187 |
|
$0.0231 / $0.1155 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 1206 | 12000 |
|
$0.0250 / $0.1250 | Buy Now |
DISTI #
RK73H2BLTD75R0F
|
TTI | Thick Film Resistors - SMD 1/4watts 75ohms 1% Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0153 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20000 |
|
Buy Now |
Part Details for RK73H2BLTD75R0F
RK73H2BLTD75R0F CAD Models
RK73H2BLTD75R0F Part Data Attributes
|
RK73H2BLTD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD75R0F
This table gives cross-reference parts and alternative options found for RK73H2BLTD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F75R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTD75R0F vs CAR12F75R0CT |
RK73H2BXTE75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD75R0F vs RK73H2BXTE75R0F |
RCA120675R0FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD75R0F vs RCA120675R0FKEZAP |
RS-06K750FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLTD75R0F vs RS-06K750FC |
MC1206-75R0-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD75R0F vs MC1206-75R0-FTQ |
FCF06FW-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD75R0F vs FCF06FW-75R0 |
MC1206P-75R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD75R0F vs MC1206P-75R0-FB101Q |
NMCR1206FG75R0 | RES,SMT,THICK FILM,75 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD75R0F vs NMCR1206FG75R0 |
CR-06FL7---75R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTD75R0F vs CR-06FL7---75R |
RMS12FT750 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BLTD75R0F vs RMS12FT750 |