Part Details for RK73H2BLTD8250F by KOA Speer Electronics Inc
Overview of RK73H2BLTD8250F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD8250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8200 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 825OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0198 / $0.0440 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 825OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 6560 |
|
$0.0357 / $0.1190 | Buy Now |
DISTI #
RK73H2BLTD8250F
|
TTI | Thick Film Resistors - SMD 1/4watts 825ohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0150 | Buy Now |
DISTI #
SMC-RK73H2BLTD8250F
|
Sensible Micro Corporation | Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 825Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 1206 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5000 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
SMC-RK73H2BLTD8250F
|
Sensible Micro Corporation | Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 825Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 1206 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 4737 |
|
$0.0100 / $0.0107 | RFQ |
Part Details for RK73H2BLTD8250F
RK73H2BLTD8250F CAD Models
RK73H2BLTD8250F Part Data Attributes
|
RK73H2BLTD8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD8250F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD8250F
This table gives cross-reference parts and alternative options found for RK73H2BLTD8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-8250-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD8250F vs MC1206-8250-FBW |
RC1206FR-07825R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD8250F vs RC1206FR-07825R |
MR12X8250FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD8250F vs MR12X8250FGL |
MR12X8250FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD8250F vs MR12X8250FQL |
RC1206FR-07825RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD8250F vs RC1206FR-07825RP |
MC1206-8250-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD8250F vs MC1206-8250-FTW |
NMCR1206FJ825R | RES,SMT,THICK FILM,825 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD8250F vs NMCR1206FJ825R |
HQ06S4F8250T5E | Fixed Resistor, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD8250F vs HQ06S4F8250T5E |
NMCT1206FG825R | RESISTOR, 0.25W, 1%, 100ppm, 825ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD8250F vs NMCT1206FG825R |
RS-06K8250FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLTD8250F vs RS-06K8250FT |