Part Details for RK73H2BLTE3014F by KOA Speer Electronics Inc
Overview of RK73H2BLTE3014F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTE3014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H2BLTE3014F
|
TTI | Thick Film Resistors - SMD 3.01M OHM 1% Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0144 / $0.0156 | Buy Now |
Part Details for RK73H2BLTE3014F
RK73H2BLTE3014F CAD Models
RK73H2BLTE3014F Part Data Attributes
|
RK73H2BLTE3014F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTE3014F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTE3014F
This table gives cross-reference parts and alternative options found for RK73H2BLTE3014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE3014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTE3014F vs RK73H2BRTTD3014F |
NMCR1206FG3M01 | RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTE3014F vs NMCR1206FG3M01 |
MC1206P-3014-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTE3014F vs MC1206P-3014-FBQ |
RC1206F3014-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLTE3014F vs RC1206F3014-07-T70 |
RK73H2BTTED3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTE3014F vs RK73H2BTTED3014F |
RMCS1/83.01M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTE3014F vs RMCS1/83.01M1%A |
CR-06FLA--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTE3014F vs CR-06FLA--3M01 |
RK73H2BTTD3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTE3014F vs RK73H2BTTD3014F |
CAS12F3014CT | Fixed Resistor, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTE3014F vs CAS12F3014CT |
RK73H2BTTE3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTE3014F vs RK73H2BTTE3014F |