Part Details for RK73H2BRTTD1183F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD1183F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD1183F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD1183FTR-ND
|
DigiKey | RES 118K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD1183F
|
Mouser Electronics | Thick Film Resistors - SMD 118K ohm 1% 0.25W AE RoHS: Compliant | 3900 |
|
$0.0280 / $0.2500 | Buy Now |
Part Details for RK73H2BRTTD1183F
RK73H2BRTTD1183F CAD Models
RK73H2BRTTD1183F Part Data Attributes
|
RK73H2BRTTD1183F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD1183F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD1183F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD1183F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD1183F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1183C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTD1183F vs 1206S4F1183C1E |
1206S4F1183TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTD1183F vs 1206S4F1183TBE |
PWR06FTEO1183 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTD1183F vs PWR06FTEO1183 |
RS06K1183FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTD1183F vs RS06K1183FTG |
MC12061183FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD1183F vs MC12061183FT |
9C12063A1183FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD1183F vs 9C12063A1183FKHFT |
NMCT1206FT118K | RESISTOR, 0.25W, 1%, 100ppm, 118000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD1183F vs NMCT1206FT118K |
RC3216F1183AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BRTTD1183F vs RC3216F1183AS |
1206S4F1183B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTD1183F vs 1206S4F1183B4 |
RMNW32K1183FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD1183F vs RMNW32K1183FB |