Part Details for RK73H2BRTTD1602F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD1602F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD1602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD1602FTR-ND
|
DigiKey | RES 16K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD1602F
|
Mouser Electronics | Thick Film Resistors - SMD 16K ohm 1% 0.25W AEC RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD1602F
RK73H2BRTTD1602F CAD Models
RK73H2BRTTD1602F Part Data Attributes
|
RK73H2BRTTD1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD1602F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD1602F vs RK73H2BXTED1602F |
RS06K163FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RK73H2BRTTD1602F vs RS06K163FT |
ASC1206-16KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BRTTD1602F vs ASC1206-16KFT5 |
RK73H2BXTD1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD1602F vs RK73H2BXTD1602F |
D25AP10016K1%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTTD1602F vs D25AP10016K1%B5 |
9C12063A1602FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTD1602F vs 9C12063A1602FKPF4 |
RK73H2BRTBK1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD1602F vs RK73H2BRTBK1602F |
RK73H2BTTDB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD1602F vs RK73H2BTTDB1602F |
NMCT1206FG16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BRTTD1602F vs NMCT1206FG16K0 |
RK73H2BRTTEB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD1602F vs RK73H2BRTTEB1602F |